BPX38 vs BPX81-4 feature comparison

BPX38 Siemens

Buy Now Datasheet

BPX81-4 OSRAM GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G OSRAM OPTO SEMICONDUCTORS GMBH
Package Description HERMETICALLY SEALED, METAL, TO-18, 3 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8541.40.70.80 8541.40.70.80
Configuration SINGLE SINGLE
Dark Current-Max 300 nA 50 nA
Infrared Range YES YES
Light Current-Nom 0.0055 mA 2.9 mA
Number of Functions 1 1
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type PHOTO TRANSISTOR PHOTO TRANSISTOR
Peak Wavelength 880 nm 850 nm
Shape ROUND ROUND
Base Number Matches 6 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e2
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.1 W
Response Time-Max 0.000008 s
Size 2 mm
Surface Mount NO
Terminal Finish Tin/Nickel (Sn/Ni)