BPS01-62-A-0-B vs 413-2-017-0-NSX-XR0 feature comparison

BPS01-62-A-0-B Wave Tech Co Ltd

Buy Now Datasheet

413-2-017-0-NSX-XR0 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WAVE TECH CO LTD MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PAD + TUBE PACKING
Body Breadth 0.125 inch 0.079 inch
Body Depth 0.071 inch 0.352 inch
Body Length 1.22 inch 1.35 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 700VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
Mating Contact Pitch 0.039 inch 0.079 inch
Mating Contact Row Spacing 0.039 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.556 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A 1.5 A
Reference Standard UL UL
Terminal Pitch 0.9906 mm 2.0066 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 62 17
Base Number Matches 1 1
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare BPS01-62-A-0-B with alternatives

Compare 413-2-017-0-NSX-XR0 with alternatives