BPF200-0UG-028V vs SF200-0UG-028P feature comparison

BPF200-0UG-028V LEDtronics Inc

Buy Now Datasheet

SF200-0UG-028P LEDtronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color LIME GREEN LIME GREEN
Configuration SINGLE SINGLE
Luminous Intensity-Nom 44.0 mcd 44.0 mcd
Mounting Feature RADIAL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 14.7 mm 16 mm
Packing Method BULK BULK
Peak Wavelength 570 nm 570 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 3.048 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Color@Wavelength Green

Compare BPF200-0UG-028V with alternatives

Compare SF200-0UG-028P with alternatives