Part Details for SF200-0UG-028P by LEDtronics Inc
Overview of SF200-0UG-028P by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750SF200 | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
HD6417750SF200W | Renesas Electronics Corporation | 32-bit Microcontrollers | |
TAS5028PAG | Texas Instruments | 8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70 |
Part Details for SF200-0UG-028P
SF200-0UG-028P CAD Models
SF200-0UG-028P Part Data Attributes
|
SF200-0UG-028P
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
SF200-0UG-028P
LEDtronics Inc
Single Color LED, Lime Green, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | LIME GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 44.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 120 deg |
Alternate Parts for SF200-0UG-028P
This table gives cross-reference parts and alternative options found for SF200-0UG-028P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF200-0UG-028P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF200-0UG-024V | LEDtronics Inc | Check for Price | Single Color LED, Lime Green, T-1 3/4, 5mm, | SF200-0UG-028P vs WF200-0UG-024V |
68SBF200-0UG-024B | LEDtronics Inc | Check for Price | Single Color LED, Lime Green, 6.35mm, | SF200-0UG-028P vs 68SBF200-0UG-024B |
FF200-0UG-024B | LEDtronics Inc | Check for Price | Single Color LED, Lime Green, T-1 3/4, 5mm, | SF200-0UG-028P vs FF200-0UG-024B |
WF200-0UG-028V | LEDtronics Inc | Check for Price | Single Color LED, Lime Green, T-1 3/4, 5mm, | SF200-0UG-028P vs WF200-0UG-028V |
1SBF200-0UG-024B | LEDtronics Inc | Check for Price | Single Color LED, Lime Green, T-2, 6.731mm, | SF200-0UG-028P vs 1SBF200-0UG-024B |
WF150-0UG-024V | LEDtronics Inc | Check for Price | Single Color LED, Lime Green, T1-1/2, 4.5mm, | SF200-0UG-028P vs WF150-0UG-024V |
FF200-0UG-028B | LEDtronics Inc | Check for Price | Single Color LED, Lime Green, T-1 3/4, 5mm, | SF200-0UG-028P vs FF200-0UG-028B |
55KSBF200-0UG-024V | LEDtronics Inc | Check for Price | Single Color LED, Lime Green, | SF200-0UG-028P vs 55KSBF200-0UG-024V |
GF200-0UG-028B | LEDtronics Inc | Check for Price | Single Color LED, Lime Green, T-1 3/4, 5mm, | SF200-0UG-028P vs GF200-0UG-028B |
1SBF200-0UG-028B | LEDtronics Inc | Check for Price | Single Color LED, Lime Green, T-2, 6.731mm, | SF200-0UG-028P vs 1SBF200-0UG-028B |