BPF200-0CW-024V vs WF150-0CW-028V feature comparison

BPF200-0CW-024V LEDtronics Inc

Buy Now Datasheet

WF150-0CW-028V LEDtronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color WHITE COOL WHITE
Configuration SINGLE SINGLE
Luminous Intensity-Nom 160.0 mcd 160.0 mcd
Mounting Feature RADIAL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 1
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 14.7 mm 20.32 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 5 mm 5.842 mm
Surface Mount NO NO
T-code T-1 3/4 T1-1/2
Terminal Pitch 3.048 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare BPF200-0CW-024V with alternatives

Compare WF150-0CW-028V with alternatives