WF150-0CW-028V vs 68SBF200-0CW-006B feature comparison

WF150-0CW-028V LEDtronics Inc

Buy Now Datasheet

68SBF200-0CW-006B LEDtronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color COOL WHITE WHITE
Configuration SINGLE SINGLE
Luminous Intensity-Nom 160.0 mcd 160.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 1 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 20.32 mm
Packing Method BULK BULK
Shape ROUND ROUND
Size 5.842 mm 6.35 mm
Surface Mount NO NO
T-code T1-1/2
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare WF150-0CW-028V with alternatives

Compare 68SBF200-0CW-006B with alternatives