BP87C51FC-20
vs
D87C58L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP40,.6
DIP,
Pin Count
40
40
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
Clock Frequency-Max
20 MHz
8 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T40
R-GDIP-T40
Length
52.26 mm
52.325 mm
Number of I/O Lines
32
32
Number of Terminals
40
40
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
ROM (words)
32768
ROM Programmability
OTPROM
UVPROM
Seated Height-Max
5.08 mm
5.72 mm
Speed
20 MHz
8 MHz
Supply Current-Max
40 mA
12 mA
Supply Voltage-Max
6 V
3.6 V
Supply Voltage-Min
4 V
3 V
Supply Voltage-Nom
5 V
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
4
Compare BP87C51FC-20 with alternatives
Compare D87C58L with alternatives