BP87C51FC-20 vs C80C251SB16 feature comparison

BP87C51FC-20 Intel Corporation

Buy Now Datasheet

C80C251SB16 Intel Corporation

Buy Now Datasheet
Obsolete Obsolete
INTEL CORP INTEL CORP
DIP DIP
DIP, DIP40,.6 DIP, DIP40,.6
40 40
compliant compliant
8542.31.00.01
NO NO
16 18
8 8
8051 80251
20 MHz 16 MHz
NO NO
NO NO
8 8
R-PDIP-T40 R-CDIP-T40
52.26 mm 50.8 mm
32 32
40 40
8
125 °C 70 °C
-40 °C
YES YES
PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
DIP DIP
DIP40,.6 DIP40,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
256 1024
32768 0
OTPROM
5.08 mm 6.58 mm
20 MHz 16 MHz
40 mA 80 mA
6 V 5.5 V
4 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
AUTOMOTIVE COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
MICROCONTROLLER MICROCONTROLLER
1 1
5 V

Compare BP87C51FC-20 with alternatives

Compare C80C251SB16 with alternatives