BP87C51FC-20 vs D87C54L feature comparison

BP87C51FC-20 Intel Corporation

Buy Now Datasheet

D87C54L Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 DIP,
Pin Count 40 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051
Clock Frequency-Max 20 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-GDIP-T40
Length 52.26 mm 52.325 mm
Number of I/O Lines 32 32
Number of Terminals 40 40
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
ROM (words) 32768
ROM Programmability OTPROM UVPROM
Seated Height-Max 5.08 mm 5.72 mm
Speed 20 MHz 8 MHz
Supply Current-Max 40 mA 12 mA
Supply Voltage-Max 6 V 3.6 V
Supply Voltage-Min 4 V 3 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 4

Compare BP87C51FC-20 with alternatives

Compare D87C54L with alternatives