BP87C51FC-20
vs
AN87C196JT20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
DIP
LCC
Package Description
DIP, DIP40,.6
PLASTIC, LCC-52
Pin Count
40
52
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
Has ADC
NO
YES
Address Bus Width
16
16
Bit Size
8
16
CPU Family
8051
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
External Data Bus Width
8
16
JESD-30 Code
R-PDIP-T40
S-PQCC-J52
Length
52.26 mm
19.1262 mm
Number of I/O Lines
32
56
Number of Terminals
40
52
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
ROM (words)
32768
ROM Programmability
OTPROM
UVPROM
Seated Height-Max
5.08 mm
4.57 mm
Speed
20 MHz
20 MHz
Supply Current-Max
40 mA
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
4 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
19.1262 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BP87C51FC-20 with alternatives
Compare AN87C196JT20 with alternatives