BP680M50TR526.3X11
vs
MALREKA00BA268HM0K
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00.20
|
|
Capacitance |
68 µF
|
68 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Lead Length
|
|
Diameter |
6.3 mm
|
6.3 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM
|
Length |
11 mm
|
11 mm
|
Manufacturer Series |
BP
|
EKA
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
NON-POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
BP
|
EKA
|
Terminal Pitch |
7.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
ESR |
|
2340 mΩ
|
JESD-609 Code |
|
e3
|
Packing Method |
|
Ammo Pack
|
Ripple Current |
|
203 mA
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare BP680M50TR526.3X11 with alternatives
Compare MALREKA00BA268HM0K with alternatives