BMC1JY1000AN vs SZ1608K421TF feature comparison

BMC1JY1000AN TE Connectivity

Buy Now Datasheet

SZ1608K421TF Sunlord

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SHENZHEN SUNLORD ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
Factory Lead Time 19 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
DC Resistance-Max 0.55 Ω 0.55 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1000 OHM Ω 420 OHM Ω
Rated Current 0.3 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
ECCN Code EAR99
HTS Code 8504.50.80.00
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Packing Method TAPE AND REEL

Compare BMC1JY1000AN with alternatives

Compare SZ1608K421TF with alternatives