BMC1JY1000AN vs 2-2176493-0 feature comparison

BMC1JY1000AN TE Connectivity

Buy Now Datasheet

2-2176493-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 19 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
DC Resistance-Max 0.55 Ω 0.55 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1000 OHM Ω 1000 OHM Ω
Rated Current 0.3 A 0.3 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare BMC1JY1000AN with alternatives

Compare 2-2176493-0 with alternatives