BMC1EY0068AN vs CB05YTYN800 feature comparison

BMC1EY0068AN TE Connectivity

Buy Now Datasheet

CB05YTYN800 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD VIKING TECH CORP
Reach Compliance Code compliant unknown
Factory Lead Time 19 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Height 0.5 mm 0.9 mm
Length 1 mm 2 mm
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 68 OHM Ω 80 OHM Ω
Rated Current 0.5 A 0.5 A
Width 0.5 mm 1.25 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Packing Method TR, 7 INCH

Compare BMC1EY0068AN with alternatives

Compare CB05YTYN800 with alternatives