BMC1EY0068AN vs BMC2CY0070AN feature comparison

BMC1EY0068AN TE Connectivity

Buy Now Datasheet

BMC2CY0070AN TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 19 Weeks, 3 Days 17 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Height 0.5 mm
Length 1 mm
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 68 OHM Ω 70 OHM Ω
Rated Current 0.5 A 0.5 A
Width 0.5 mm
Base Number Matches 1 1

Compare BMC1EY0068AN with alternatives

Compare BMC2CY0070AN with alternatives