BMB2B0500AN1 vs BBNQ00100505750Y00 feature comparison

BMB2B0500AN1 TE Connectivity

Buy Now Datasheet

BBNQ00100505750Y00 Pulse Maglayers

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
unknown compliant
EAR99
8504.50.80.00
0.4 Ω 0.4 Ω
FERRITE CHIP FERRITE CHIP
1.1 mm 0.5 mm
3.2 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
1 1
125 °C 125 °C
-55 °C -55 °C
500 OHM Ω 75 OHM Ω
0.3 A 0.3 A
1.6 mm 0.5 mm
1 4
EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
2
TR, PAPER, 7 INCH

Compare BMB2B0500AN1 with alternatives

Compare BBNQ00100505750Y00 with alternatives