BMB2B0500AN1 vs CZB1JGTTE451P feature comparison

BMB2B0500AN1 TE Connectivity

Buy Now Datasheet

CZB1JGTTE451P KOA Speer Electronics Inc

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD KOA SPEER ELECTRONICS INC
unknown compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
0.4 Ω 0.4 Ω
FERRITE CHIP FERRITE CHIP
1.1 mm 0.8 mm
3.2 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
1 1
125 °C 125 °C
-55 °C -55 °C
500 OHM Ω 450 OHM Ω
0.3 A 0.25 A
1.6 mm 0.8 mm
1 1
Yes
Yes
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603
NICKEL BARRIER TERMINATION
e3
TAPE AND REEL
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare BMB2B0500AN1 with alternatives

Compare CZB1JGTTE451P with alternatives