BMB2B0090AN2 vs FBM-11-321611-700T feature comparison

BMB2B0090AN2 TE Connectivity

Buy Now Datasheet

FBM-11-321611-700T King Core Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD KING CORE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 90 OHM Ω 70 OHM Ω
Rated Current 0.5 A 0.5 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Number of Terminals 2
Packing Method TAPE AND REEL

Compare BMB2B0090AN2 with alternatives

Compare FBM-11-321611-700T with alternatives