BMB2A0030BN3
vs
CZB1JGTTE600M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
KOA SPEER ELECTRONICS INC
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
kg CO2e/kg
6.59
6.59
Average Weight (mg)
5
2
CO2e (mg)
32.95
13.18
Category CO2 Kg
6.59
6.59
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.40
Case Code
0805
Construction
Multilayer Chip
DC Resistance-Max
0.2 Ω
0.2 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
0.8 mm
Length
2 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
30 OHM Ω
60 OHM Ω
Rated Current
0.3 A
0.3 A
Width
1.2 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Candidate List Date
2024-06-27
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e3
Packing Method
TAPE AND REEL
Terminal Finish
TIN OVER NICKEL
Compare BMB2A0030BN3 with alternatives
Compare CZB1JGTTE600M with alternatives