BMB2A0030BN3 vs SHB-1M2012-301JT feature comparison

BMB2A0030BN3 TE Connectivity

Buy Now Datasheet

SHB-1M2012-301JT Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SUMIDA CORP
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Multilayer Chip
DC Resistance-Max 0.2 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.8 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 30 OHM Ω 300 OHM Ω
Rated Current 0.3 A 0.3 A
Width 1.2 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Packing Method TAPE AND REEL

Compare BMB2A0030BN3 with alternatives

Compare SHB-1M2012-301JT with alternatives