BMB1J0330WN3 vs NCB0603GK272TR020QYF feature comparison

BMB1J0330WN3 TE Connectivity

Buy Now Datasheet

NCB0603GK272TR020QYF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD NIC COMPONENTS CORP
Package Description EIA STD PACKAGE SIZE 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 330 OHM Ω 2700 OHM Ω
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
Additional Feature TS 16949
JESD-609 Code e3
Number of Terminals 2
Packing Method TR, 7 INCH
Screening Level AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare BMB1J0330WN3 with alternatives

Compare NCB0603GK272TR020QYF with alternatives