NCB0603GK272TR020QYF
vs
HFY160808T-601Y-NP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NIC COMPONENTS CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
TS 16949
DC Resistance-Max
0.8 Ω
0.35 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
2700 OHM Ω
600 OHM Ω
Packing Method
TR, 7 INCH
TAPE AND REEL
Rated Current
0.2 A
0.5 A
Screening Level
AEC-Q200
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
0.8 mm
Base Number Matches
1
3
Pbfree Code
Yes
Package Description
LEAD FREE, SMD, 2 PIN
Case Code
0603
Construction
Chip Bead
Frequency-Max
1000 MHz
Frequency-Min
100 MHz
Compare NCB0603GK272TR020QYF with alternatives
Compare HFY160808T-601Y-NP with alternatives