BMB1J0330WN3 vs BMB1J0470WN2 feature comparison

BMB1J0330WN3 TE Connectivity

Buy Now Datasheet

BMB1J0470WN2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description EIA STD PACKAGE SIZE 0603 EIA STD PACKAGE SIZE 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 330 OHM Ω 470 OHM Ω
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare BMB1J0330WN3 with alternatives

Compare BMB1J0470WN2 with alternatives