BMB1J0470WN2 vs KMZ1608AHR252BTD25 feature comparison

BMB1J0470WN2 TE Connectivity

Buy Now Datasheet

KMZ1608AHR252BTD25 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TDK CORP
Package Description EIA STD PACKAGE SIZE 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 470 OHM Ω 2500 OHM Ω
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
Additional Feature AEC-Q200
Number of Terminals 2
Packing Method TR, 7 INCH

Compare BMB1J0470WN2 with alternatives

Compare KMZ1608AHR252BTD25 with alternatives