BMB0805A-202 vs BMB0805A-202ET feature comparison

BMB0805A-202 TT Electronics Resistors

Buy Now Datasheet

BMB0805A-202ET TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Output Impedance 2000 OHM Ω 2000 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 1.25 mm 1.25 mm
Base Number Matches 2 2

Compare BMB0805A-202 with alternatives

Compare BMB0805A-202ET with alternatives