BMB0805A-202ET
vs
BBBK00160808272Y00
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
YAGEO CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.5 Ω
|
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.9 mm
|
|
Length |
2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
2000 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
0.2 A
|
|
Width |
1.25 mm
|
|
Base Number Matches |
2
|
4
|
|
|
|
Compare BMB0805A-202ET with alternatives