BMB0805A-102LF vs EMI0805-1000 feature comparison

BMB0805A-102LF TT electronics / BI Technologies

Buy Now Datasheet

EMI0805-1000 API Delevan

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP API DELEVAN
Package Description 0805 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805 0805
Construction Chip Bead Magnetic Shielding
DC Resistance-Max 0.35 Ω 0.35 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.9 mm 0.9 mm
JESD-609 Code e3 e0
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1000 OHM Ω 1000 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.3 A 0.3 A
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn90Pb10)
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare BMB0805A-102LF with alternatives

Compare EMI0805-1000 with alternatives