EMI0805-1000 vs BMB0805B-102ET feature comparison

EMI0805-1000 API Delevan

Buy Now Datasheet

BMB0805B-102ET TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer API DELEVAN BI TECHNOLOGIES CORP
Package Description 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Magnetic Shielding
DC Resistance-Max 0.35 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.9 mm
JESD-609 Code e0
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 1000 OHM Ω 1000 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.3 A 0.2 A
Terminal Finish Tin/Lead (Sn90Pb10)
Width 1.25 mm 1.25 mm
Base Number Matches 1 2

Compare EMI0805-1000 with alternatives

Compare BMB0805B-102ET with alternatives