BMB0603A-121ETLF
vs
NCB0805A121TR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
NIC COMPONENTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.15 Ω
|
0.4 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.9 mm
|
JESD-609 Code |
e3
|
e0
|
Length |
1.6 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
120 OHM Ω
|
120 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.4 A
|
0.2 A
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Width |
0.8 mm
|
1.25 mm
|
Base Number Matches |
1
|
6
|
Additional Feature |
|
NICKEL BARRIER WITH SOLDER PLATE FINISH TERMINATION
|
Number of Terminals |
|
2
|
|
|
|
Compare BMB0603A-121ETLF with alternatives
Compare NCB0805A121TR with alternatives