BMB-1J-0180A-N2 vs FB03YTYN451 feature comparison

BMB-1J-0180A-N2 TE Connectivity

Buy Now Datasheet

FB03YTYN451 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD STACKPOLE ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603
Construction Multilayer Chip
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 180 OHM Ω 450 OHM Ω
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
JESD-609 Code e3
Packing Method TAPE AND REEL
Terminal Finish MATTE TIN

Compare BMB-1J-0180A-N2 with alternatives

Compare FB03YTYN451 with alternatives