FB03YTYN451 vs AMLB-160808-0600Y-NQ feature comparison

FB03YTYN451 SEI Stackpole Electronics Inc

Buy Now Datasheet

AMLB-160808-0600Y-NQ Pulse Maglayers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 450 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.2 A 0.2 A
Terminal Finish MATTE TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Screening Level AEC-Q200

Compare FB03YTYN451 with alternatives

Compare AMLB-160808-0600Y-NQ with alternatives