BM92A30MWV-ZE2
vs
TPS2062ADRG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
ROHM CO LTD
TEXAS INSTRUMENTS INC
Package Description
UQFN-40
SON,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
30 Weeks
Date Of Intro
2017-03-08
Samacsys Manufacturer
ROHM Semiconductor
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
LOAD SWITCH
JESD-30 Code
S-XQCC-N40
S-PDSO-N8
Length
5 mm
4.9 mm
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
40
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SON
Package Equivalence Code
LCC40,.2SQ,16
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1 mm
1.75 mm
Supply Voltage-Max (Vsup)
20 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
5 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
JESD-609 Code
e4
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Terminal Finish
NICKEL PALLADIUM GOLD
Compare BM92A30MWV-ZE2 with alternatives
Compare TPS2062ADRG4 with alternatives