BM92A30MWV-ZE2 vs TPS2062CDGNR feature comparison

BM92A30MWV-ZE2 ROHM Semiconductor

Buy Now Datasheet

TPS2062CDGNR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ROHM CO LTD TEXAS INSTRUMENTS INC
Package Description UQFN-40 PLASTIC, MSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 30 Weeks
Date Of Intro 2017-03-08
Samacsys Manufacturer ROHM Semiconductor Texas Instruments
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT LOAD SWITCH
JESD-30 Code S-XQCC-N40 S-PDSO-G8
Length 5 mm 3 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 40 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HTSSOP
Package Equivalence Code LCC40,.2SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1 mm 1.1 mm
Supply Voltage-Max (Vsup) 20 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code MSOP
Pin Count 8
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
JESD-609 Code e4
Moisture Sensitivity Level 1
Supply Current-Max (Isup) 0.12 mA
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)

Compare BM92A30MWV-ZE2 with alternatives

Compare TPS2062CDGNR with alternatives