BLY93C
vs
VHB10-28F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ASI SEMICONDUCTOR INC
Package Description
DISK BUTTON, O-CRDB-F4
FLANGE MOUNT, O-CRFM-F4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
3 A
1 A
Collector-Emitter Voltage-Max
36 V
35 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
5
Highest Frequency Band
VERY HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-CRDB-F4
O-CRFM-F4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Gain-Min (Gp)
9 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
625 MHz
Base Number Matches
4
1
Pin Count
4
Case Connection
EMITTER
Collector-Base Capacitance-Max
15 pF
Power Dissipation-Max (Abs)
13 W
Compare BLY93C with alternatives
Compare VHB10-28F with alternatives