BLW34 vs SD1018 feature comparison

BLW34 Advanced Semiconductor Inc

Buy Now Datasheet

SD1018 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ASI SEMICONDUCTOR INC MICROSEMI CORP
Package Description POST/STUD MOUNT, O-CRPM-F4 POST/STUD MOUNT, O-PRPM-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3.5 A 6 A
Collector-Emitter Voltage-Max 30 V 18 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRPM-F4 O-PRPM-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 31 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Pin Count 4
Additional Feature WITH EMITTER BALLASTING RESISTORS
Collector-Base Capacitance-Max 200 pF
JESD-609 Code e0
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 175 MHz

Compare BLW34 with alternatives

Compare SD1018 with alternatives