BLV33F
vs
SD1050
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
ADVANCED POWER TECHNOLOGY INC
|
Package Description |
FLANGE MOUNT, R-CXFM-F6
|
POST/STUD MOUNT, O-MUPM-P3
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
10 A
|
1.5 A
|
Collector-Base Capacitance-Max |
80 pF
|
10 pF
|
Collector-Emitter Voltage-Max |
35 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
10
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-CXFM-F6
|
O-MUPM-P3
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
3
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
POST/STUD MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
133 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
UPPER
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BLV33F with alternatives
Compare SD1050 with alternatives