BLV103 vs MRF891S feature comparison

BLV103 NXP Semiconductors

Buy Now Datasheet

MRF891S Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Part Package Code SOT
Package Description FLANGE MOUNT, R-CDFM-F6
Pin Count 6
Manufacturer Package Code SOT171A
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Additional Feature HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Case Connection ISOLATED
Collector Current-Max (IC) 1.25 A 0.6 A
Collector-Base Capacitance-Max 8 pF 8 pF
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 30
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 R-CDMW-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROWAVE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 17 W 18 W
Power Dissipation-Max (Abs) 17 W 18 W
Power Gain-Min (Gp) 11.5 dB 9 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare BLV103 with alternatives

Compare MRF891S with alternatives