BLU2512P-7R68-FB25Q vs NTRH26F7R68CTRF feature comparison

BLU2512P-7R68-FB25Q RCD Components Inc

Buy Now Datasheet

NTRH26F7R68CTRF NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.61 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.1 mm
Packing Method Bulk TR, Plastic, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Resistance 7.68 Ω 7.68 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description SMT, 2512
HTS Code 8533.21.00.30
Rated Temperature 70 °C

Compare BLU2512P-7R68-FB25Q with alternatives

Compare NTRH26F7R68CTRF with alternatives