Part Details for NTRH26F7R68CTRF by NIC Components Corp
Overview of NTRH26F7R68CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH26F7R68CTRF
NTRH26F7R68CTRF CAD Models
NTRH26F7R68CTRF Part Data Attributes
|
NTRH26F7R68CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH26F7R68CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NTRH26F7R68CTRF
This table gives cross-reference parts and alternative options found for NTRH26F7R68CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH26F7R68CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F3A7R68FTDF | RESISTOR, THIN FILM, 1W, 1%, 25ppm, 7.68ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | NTRH26F7R68CTRF vs RP73F3A7R68FTDF |
BLU2512P-7R68-FB25W | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | NTRH26F7R68CTRF vs BLU2512P-7R68-FB25W |
AR12FTCT7R68 | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRH26F7R68CTRF vs AR12FTCT7R68 |
RNCF2512FTE7R68 | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTRH26F7R68CTRF vs RNCF2512FTE7R68 |
BLU2512-7R68-FT25Q | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | NTRH26F7R68CTRF vs BLU2512-7R68-FT25Q |
BLU2512P-7R68-FB25Q | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | NTRH26F7R68CTRF vs BLU2512P-7R68-FB25Q |
BLU2512-7R68-FB25Q | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | NTRH26F7R68CTRF vs BLU2512-7R68-FB25Q |
BLU2512ER-7R68-FB25W | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | NTRH26F7R68CTRF vs BLU2512ER-7R68-FB25W |
BLU2512ER-7R68-FT25W | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | NTRH26F7R68CTRF vs BLU2512ER-7R68-FT25W |
SF25R7R68FTLA | Fixed Resistor, Thin Film, 1W, 7.68ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NTRH26F7R68CTRF vs SF25R7R68FTLA |