BLU0805P-8352-AT50 vs SF08T8352BTL feature comparison

BLU0805P-8352-AT50 RCD Components Inc

Buy Now Datasheet

SF08T8352BTL Walsin Technology Corporation

Buy Now Datasheet
Active Active
RCD COMPONENTS INC WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR TR, PAPER, 7 INCH
0.125 W 0.1 W
83500 Ω 83500 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
WRAPAROUND WRAPAROUND
0.05% 0.1%
100 V 100 V
1 1
Yes
CHIP
8533.21.00.30
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
70 °C
MATTE TIN OVER NICKEL

Compare BLU0805P-8352-AT50 with alternatives

Compare SF08T8352BTL with alternatives