BLU0805P-8352-AT50 vs BLU0805A-8352-BT50Q feature comparison

BLU0805P-8352-AT50 RCD Components Inc

Buy Now Datasheet

BLU0805A-8352-BT50Q RCD Components Inc

Buy Now Datasheet
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR TR
0.125 W 0.125 W
83500 Ω 83500 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
WRAPAROUND WRAPAROUND
0.05% 0.1%
100 V 100 V
1 1
No
e0
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare BLU0805P-8352-AT50 with alternatives

Compare BLU0805A-8352-BT50Q with alternatives