BLU0805A-1000-BT25Q vs RN10B1000CT5-25 feature comparison

BLU0805A-1000-BT25Q RCD Components Inc

Buy Now Datasheet

RN10B1000CT5-25 Cal-Chip Electronics

Buy Now Datasheet
No Yes
Active Active
RCD COMPONENTS INC CAL-CHIP ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR TR, Paper, 7 Inch
0.125 W 0.1 W
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
100 V 100 V
1 1
8533.21.00.30
PRECISION
70 °C

Compare BLU0805A-1000-BT25Q with alternatives

Compare RN10B1000CT5-25 with alternatives