BLU0805A-1000-BT25Q vs TD05G1000BB feature comparison

BLU0805A-1000-BT25Q RCD Components Inc

Buy Now Datasheet

TD05G1000BB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
No Yes
Active Active
RCD COMPONENTS INC FENGHUA ADVANCED TECHNOLOGY
compliant unknown
EAR99 EAR99
Chip Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR BULK
0.125 W 0.1 W
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
100 V 100 V
1 1
Yes
CHIP, ROHS COMPLIANT
8533.21.00.30
RECTANGULAR PACKAGE
70 °C

Compare BLU0805A-1000-BT25Q with alternatives

Compare TD05G1000BB with alternatives