BLU0805A-1000-BT25Q vs PRC0805TC25W100R+-0.1% feature comparison

BLU0805A-1000-BT25Q RCD Components Inc

Buy Now Datasheet

PRC0805TC25W100R+-0.1% Precision Resistive Products Inc

Buy Now Datasheet
No No
Active Active
RCD COMPONENTS INC PRECISION RESISTIVE PRODUCTS INC
compliant unknown
EAR99 EAR99
Chip Rectangular
e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.48 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR TR
0.125 W 0.125 W
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
100 V 100 V
1 1
8533.21.00.30
PRECISION
70 °C

Compare BLU0805A-1000-BT25Q with alternatives

Compare PRC0805TC25W100R+-0.1% with alternatives