BLU0603P-1001-AB15Q vs NTRH06A1001NTRF feature comparison

BLU0603P-1001-AB15Q RCD Components Inc

Buy Now Datasheet

NTRH06A1001NTRF NIC Components Corp

Buy Now Datasheet
No Yes
Active Active
RCD COMPONENTS INC NIC COMPONENTS CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
Bulk TR, Paper, 7 Inch
0.1 W 0.1 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
15 ppm/°C 15 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
0.05% 0.05%
75 V 75 V
1 1
SMT, 0603
8533.21.00.30
70 °C
WRAPAROUND

Compare BLU0603P-1001-AB15Q with alternatives

Compare NTRH06A1001NTRF with alternatives