BLU0603P-1001-AB15Q vs AR03BBNX1001N feature comparison

BLU0603P-1001-AB15Q RCD Components Inc

Buy Now Datasheet

AR03BBNX1001N Viking Tech Corp

Buy Now Datasheet
No Yes
Active Active
RCD COMPONENTS INC VIKING TECH CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
Bulk BULK
0.1 W 0.1 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
15 ppm/°C 15 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
0.05% 0.1%
75 V 75 V
1 1
SMT, 0603
8533.21.00.30
PRECISION
70 °C
WRAPAROUND

Compare BLU0603P-1001-AB15Q with alternatives

Compare AR03BBNX1001N with alternatives