BLU0603ER-2550-AB10 vs RN73H1JTTD2550B10 feature comparison

BLU0603ER-2550-AB10 RCD Components Inc

Buy Now Datasheet

RN73H1JTTD2550B10 KOA Speer Electronics Inc

Buy Now Datasheet
Active Active
RCD COMPONENTS INC KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
Bulk TR, PUNCHED PAPER, 7 INCH
0.1 W 0.1 W
255 Ω 255 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
0.05% 0.1%
75 V 75 V
1 1
Yes
Yes
CHIP
8533.21.00.30
ANTI-SULFUR, HIGH PRECISION
e3
85 °C
AEC-Q200
MATTE TIN OVER NICKEL
WRAPAROUND

Compare BLU0603ER-2550-AB10 with alternatives

Compare RN73H1JTTD2550B10 with alternatives