BLU0603ER-2550-AB10 vs BLU0603-2550-AT10 feature comparison

BLU0603ER-2550-AB10 RCD Components Inc

Buy Now Datasheet

BLU0603-2550-AT10 RCD Components Inc

Buy Now Datasheet
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
Bulk TR
0.1 W 0.1 W
255 Ω 255 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
0.05% 0.05%
75 V 75 V
1 1

Compare BLU0603ER-2550-AB10 with alternatives

Compare BLU0603-2550-AT10 with alternatives