BLSMD30-22-U
vs
130-332-533
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MPE GARRY GMBH
ITW CORPORATE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
HI-CON, STANDARD: DIN 41612, POLARIZATION AVAILABLE, SINGLE BEAM WIPE CONTACTS
Body Breadth
0.1 inch
Body Depth
0.276 inch
Body Length
2.2 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
22
32
Base Number Matches
1
3
DIN Conformance
YES
IEC Conformance
NO
MIL Conformance
NO
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare BLSMD30-22-U with alternatives