BLSMD30-22-U vs 9001-24321CL1 feature comparison

BLSMD30-22-U MPE-Garry GmbH

Buy Now Datasheet

9001-24321CL1 Oupiin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH OUPIIN AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT WITH LOCK
Body Breadth 0.1 inch
Body Depth 0.276 inch 0.72 inch
Body Length 2.2 inch 3.701 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.2 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 3
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 2 A
Reference Standard UL UL, CSA
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 22 32
Base Number Matches 1 1
Contact Material PHOSPHOR BRONZE
Contact Resistance 30 mΩ
DIN Conformance YES
Insulation Resistance 1000000000 Ω
Mating Contact Row Spacing 0.2 inch
Mounting Option 1 LOCKING
Name of Rows Loaded A,C
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Polarization Key SHRD ENDS
Terminal Length 0.114 inch

Compare BLSMD30-22-U with alternatives

Compare 9001-24321CL1 with alternatives